Технически документи
Спецификации
Brand
SiemensCurrent Ratio
400:1
Series
SENTRON
Transformer Type
Window
Input Current
400A
Output Current
1 A
Overall Height
67.6mm
Overall Width
60.6mm
Overall Depth
78.4mm
Minimum Temperature
-30°C
Maximum Temperature
+55°C
Mounting Type
Chassis Mount
For Use With
Sentron Power Monitoring Devices
Dimensions
60.6 x 78.4 x 67.6 mm
Страна на произход
India
€ 70,16
€ 70,16 Всеки (ex VAT)
1
€ 70,16
€ 70,16 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensCurrent Ratio
400:1
Series
SENTRON
Transformer Type
Window
Input Current
400A
Output Current
1 A
Overall Height
67.6mm
Overall Width
60.6mm
Overall Depth
78.4mm
Minimum Temperature
-30°C
Maximum Temperature
+55°C
Mounting Type
Chassis Mount
For Use With
Sentron Power Monitoring Devices
Dimensions
60.6 x 78.4 x 67.6 mm
Страна на произход
India