Технически документи
Спецификации
Brand
SiemensCurrent Ratio
250:5
Series
SENTRON
Transformer Type
Window
Input Current
250A
Output Current
5 A
Overall Height
65.6mm
Overall Width
60mm
Overall Depth
75.3mm
Minimum Temperature
-30°C
Maximum Temperature
+55°C
Mounting Type
Chassis Mount
For Use With
Sentron Power Monitoring Devices
Dimensions
60 x 75.3 x 65.6 mm
Страна на произход
India
€ 72,05
€ 72,05 Всеки (ex VAT)
1
€ 72,05
€ 72,05 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
SiemensCurrent Ratio
250:5
Series
SENTRON
Transformer Type
Window
Input Current
250A
Output Current
5 A
Overall Height
65.6mm
Overall Width
60mm
Overall Depth
75.3mm
Minimum Temperature
-30°C
Maximum Temperature
+55°C
Mounting Type
Chassis Mount
For Use With
Sentron Power Monitoring Devices
Dimensions
60 x 75.3 x 65.6 mm
Страна на произход
India