Технически документи
Спецификации
Brand
SiemensCurrent Ratio
200:1
Series
SENTRON
Bore Size
20mm
Transformer Type
Window
Input Current
200A
Output Current
1 A
Overall Height
65.6mm
Overall Width
60mm
Overall Depth
75.3mm
Minimum Temperature
-30°C
Maximum Temperature
+55°C
Mounting Type
Chassis Mount
For Use With
Sentron Power Monitoring Devices
Dimensions
60 x 75.3 x 65.6 mm
Страна на произход
India
€ 70,64
€ 70,64 Всеки (ex VAT)
1
€ 70,64
€ 70,64 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensCurrent Ratio
200:1
Series
SENTRON
Bore Size
20mm
Transformer Type
Window
Input Current
200A
Output Current
1 A
Overall Height
65.6mm
Overall Width
60mm
Overall Depth
75.3mm
Minimum Temperature
-30°C
Maximum Temperature
+55°C
Mounting Type
Chassis Mount
For Use With
Sentron Power Monitoring Devices
Dimensions
60 x 75.3 x 65.6 mm
Страна на произход
India