Siemens 1kVA DIN Rail Transformer, 230V Primary, 230V Secondary

Технически документи
Спецификации
Brand
SiemensPrimary Voltage Rating
230V
Secondary Voltage Rating
230V
Power Rating
1kVA
Mounting Type
DIN Rail
Number of Outputs
1
Length
144mm
Width
152mm
Depth
132mm
Dimensions
144 x 152 x 132mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+40°C
Weight
14kg
Distrelec Product Id
30133807
Страна на произход
Czech Republic
Детайли за продукта
Control transformers, 1-phase, 4AM Series
Use as power, safety or displacement transformers in accordance with the applicable EN norm
High short-term performance
Low switch-on power (switch-on rush)
Protect against short circuits and overloading with motor protection switches on main side
Electrically isolated coils
Screw terminal connectors
Approvals
CE, UL
Standards
EN 61 558-2-1, EN 61 558-2-2, EN 61 558-2-4 (at U SEC > 50 V AC), EN 61 558-2-6,
VDE 0570
€ 497,91
€ 497,91 Всеки (ex VAT)
1
€ 497,91
€ 497,91 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensPrimary Voltage Rating
230V
Secondary Voltage Rating
230V
Power Rating
1kVA
Mounting Type
DIN Rail
Number of Outputs
1
Length
144mm
Width
152mm
Depth
132mm
Dimensions
144 x 152 x 132mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+40°C
Weight
14kg
Distrelec Product Id
30133807
Страна на произход
Czech Republic
Детайли за продукта
Control transformers, 1-phase, 4AM Series
Use as power, safety or displacement transformers in accordance with the applicable EN norm
High short-term performance
Low switch-on power (switch-on rush)
Protect against short circuits and overloading with motor protection switches on main side
Electrically isolated coils
Screw terminal connectors
Approvals
CE, UL
Standards
EN 61 558-2-1, EN 61 558-2-2, EN 61 558-2-4 (at U SEC > 50 V AC), EN 61 558-2-6,
VDE 0570