Siemens 0.16kVA DIN Rail Transformer, 230V ac Primary, 2 x 115V Secondary

Номер на артикул на RS: 480-4834Марка: Siemens№ по каталога на производителя: 4AM3842-8JD40-0FA0
brand-logo
Преглед на всички в DIN Rail Transformers

Технически документи

Спецификации

Brand

Siemens

Primary Voltage Rating

230 V ac, 400V ac

Secondary Voltage Rating

2 x 115V

Power Rating

0.16kVA

Mounting Type

DIN Rail

Number of Outputs

2

Length

106mm

Width

98mm

Depth

104mm

Dimensions

106 x 98 x 104mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Weight

2.8kg

Страна на произход

Czech Republic

Детайли за продукта

Control transformers, 1-phase, 4AM Series

Use as power, safety or displacement transformers in accordance with the applicable EN norm
High short-term performance
Low switch-on power (switch-on rush)
Protect against short circuits and overloading with motor protection switches on main side
Electrically isolated coils
Screw terminal connectors

Approvals

CE, UL

Standards

EN 61 558-2-1, EN 61 558-2-2, EN 61 558-2-4 (at U SEC > 50 V AC), EN 61 558-2-6,
VDE 0570

Информацията за складовите наличности временно не е налична.

€ 177,07

€ 177,07 Всеки (ex VAT)

Siemens 0.16kVA DIN Rail Transformer, 230V ac Primary, 2 x 115V Secondary

€ 177,07

€ 177,07 Всеки (ex VAT)

Siemens 0.16kVA DIN Rail Transformer, 230V ac Primary, 2 x 115V Secondary
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Siemens

Primary Voltage Rating

230 V ac, 400V ac

Secondary Voltage Rating

2 x 115V

Power Rating

0.16kVA

Mounting Type

DIN Rail

Number of Outputs

2

Length

106mm

Width

98mm

Depth

104mm

Dimensions

106 x 98 x 104mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Weight

2.8kg

Страна на произход

Czech Republic

Детайли за продукта

Control transformers, 1-phase, 4AM Series

Use as power, safety or displacement transformers in accordance with the applicable EN norm
High short-term performance
Low switch-on power (switch-on rush)
Protect against short circuits and overloading with motor protection switches on main side
Electrically isolated coils
Screw terminal connectors

Approvals

CE, UL

Standards

EN 61 558-2-1, EN 61 558-2-2, EN 61 558-2-4 (at U SEC > 50 V AC), EN 61 558-2-6,
VDE 0570