Технически документи
Спецификации
Brand
SiemensCircuit Breaker Type
RCD
Current Rating
400A
Number of Poles
4
Range
Sentron
Tripping Characteristics
Type A
Series
3VA93
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Saves energy
Break Time
Time Delay
Mounting Style
Screw Mount
Rated AC Voltage
100 → 690V
Terminal Contact Type
Screw
Страна на произход
China
€ 1 541,05
€ 1 541,05 Всеки (ex VAT)
1
€ 1 541,05
€ 1 541,05 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensCircuit Breaker Type
RCD
Current Rating
400A
Number of Poles
4
Range
Sentron
Tripping Characteristics
Type A
Series
3VA93
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Saves energy
Break Time
Time Delay
Mounting Style
Screw Mount
Rated AC Voltage
100 → 690V
Terminal Contact Type
Screw
Страна на произход
China