Siemens 3VA9 RCD, 250A, 3 Pole, Type A

Номер на артикул на RS: 210-3528Марка: Siemens№ по каталога на производителя: 3VA9223-0RL30
brand-logo
Преглед на всички в RCCBs

Технически документи

Спецификации

Brand

Siemens

Circuit Breaker Type

RCD

Current Rating

250A

Number of Poles

3

Range

Sentron

Tripping Characteristics

Type A

Series

3VA9

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Saves energy

Terminal Contact Type

Screw

Break Time

Time Delay

Mounting Style

Screw Mount

Rated AC Voltage

100 → 690V

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 076,61

€ 1 076,61 Всеки (ex VAT)

Siemens 3VA9 RCD, 250A, 3 Pole, Type A

€ 1 076,61

€ 1 076,61 Всеки (ex VAT)

Siemens 3VA9 RCD, 250A, 3 Pole, Type A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Siemens

Circuit Breaker Type

RCD

Current Rating

250A

Number of Poles

3

Range

Sentron

Tripping Characteristics

Type A

Series

3VA9

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Saves energy

Terminal Contact Type

Screw

Break Time

Time Delay

Mounting Style

Screw Mount

Rated AC Voltage

100 → 690V

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more