Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens, SENTRON MCCB 3P 200A, Breaking Capacity 55 kA, Fixed Mount

Номер на артикул на RS: 210-1731Марка: Siemens№ по каталога на производителя: 3VA2220-5MN32-0AA0
brand-logo
Преглед на всички в MCCBs

Технически документи

Спецификации

Brand

Siemens

Range

Sentron

Series

3VA2

Number of Poles

3

Current Rating

200A

Breaking Capacity at Maximum Voltage Rating

55 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Better World Claim

Concentrated or compact solution, Extended product life

Better World Product (Find out more)

Yes

Circuit Breaker Type

MCCB

Страна на произход

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 051,18

€ 1 051,18 Всеки (ex VAT)

Siemens, SENTRON MCCB 3P 200A, Breaking Capacity 55 kA, Fixed Mount

€ 1 051,18

€ 1 051,18 Всеки (ex VAT)

Siemens, SENTRON MCCB 3P 200A, Breaking Capacity 55 kA, Fixed Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Siemens

Range

Sentron

Series

3VA2

Number of Poles

3

Current Rating

200A

Breaking Capacity at Maximum Voltage Rating

55 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Better World Claim

Concentrated or compact solution, Extended product life

Better World Product (Find out more)

Yes

Circuit Breaker Type

MCCB

Страна на произход

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more