Siemens, Sentron MCCB Molded Case Circuit Breaker 125 A, Breaking Capacity 36 kA, Fixed Mount

Номер на артикул на RS: 874-4146Марка: Siemens№ по каталога на производителя: 3VA1112-4EE36-0AA0
brand-logo
Преглед на всички в MCCBs

Технически документи

Спецификации

Brand

Siemens

Range

Sentron

Series

3VA

Number of Poles

3

Current Rating

125A

Breaking Capacity at Maximum Voltage Rating

36 kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Length

76.2mm

Width

130mm

Depth

88mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Circuit Breaker Type

MCCB

Break Time

Instantaneous

Mounting Hole Diameter

4.2mm

Страна на произход

Czech Republic

Детайли за продукта

Siemens 3VA1 MCCBs

The new 3VA1 molded case circuit breakers reliably perform all the tasks associated with line protection.
The devices of the 3VA1 series fulfill all standard tasks in line protection, thanks to their particularly compact design, 3VA1 MCCBs are the perfect choice for applications in distribution boards and machine engineering.
They are easily mounted as fixed or plug-in versions.
The basic trigger for overload or short-circuit protection is a thermal-magnetic, electronic trip unit (TMTU) and is suitable for use in three-phase, AC, and DC networks.

Compact design
Thermal-magnetic trip units
AC/DC applications
No derating up to +50 °C

Siemens 3VA MCCBs and accessories

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens, Sentron MCCB Molded Case Circuit Breaker 125 A, Breaking Capacity 36 kA, Fixed Mount

P.O.A.

Siemens, Sentron MCCB Molded Case Circuit Breaker 125 A, Breaking Capacity 36 kA, Fixed Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Range

Sentron

Series

3VA

Number of Poles

3

Current Rating

125A

Breaking Capacity at Maximum Voltage Rating

36 kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Length

76.2mm

Width

130mm

Depth

88mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Circuit Breaker Type

MCCB

Break Time

Instantaneous

Mounting Hole Diameter

4.2mm

Страна на произход

Czech Republic

Детайли за продукта

Siemens 3VA1 MCCBs

The new 3VA1 molded case circuit breakers reliably perform all the tasks associated with line protection.
The devices of the 3VA1 series fulfill all standard tasks in line protection, thanks to their particularly compact design, 3VA1 MCCBs are the perfect choice for applications in distribution boards and machine engineering.
They are easily mounted as fixed or plug-in versions.
The basic trigger for overload or short-circuit protection is a thermal-magnetic, electronic trip unit (TMTU) and is suitable for use in three-phase, AC, and DC networks.

Compact design
Thermal-magnetic trip units
AC/DC applications
No derating up to +50 °C

Siemens 3VA MCCBs and accessories

Може да се интересувате от