Технически документи
Спецификации
Brand
SiemensCurrent Ratio
40:1
Series
SIRIUS
Transformer Type
Toroidal Ring
Input Current
40A
Output Current
400 A
Overall Height
64mm
Overall Width
163mm
Overall Depth
169mm
Minimum Temperature
-25°C
Maximum Temperature
+60°C
Mounting Type
Chassis Mount
For Use With
Fault Current Monitoring
Dimensions
163 x 169 x 64 mm
Страна на произход
Spain
€ 250,50
€ 250,50 Всеки (ex VAT)
1
€ 250,50
€ 250,50 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensCurrent Ratio
40:1
Series
SIRIUS
Transformer Type
Toroidal Ring
Input Current
40A
Output Current
400 A
Overall Height
64mm
Overall Width
163mm
Overall Depth
169mm
Minimum Temperature
-25°C
Maximum Temperature
+60°C
Mounting Type
Chassis Mount
For Use With
Fault Current Monitoring
Dimensions
163 x 169 x 64 mm
Страна на произход
Spain