Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens Current Monitoring Relay, 3 Phase, DPDT, DIN Rail

Номер на артикул на RS: 203-3993Марка: Siemens№ по каталога на производителя: 3UG4625-1CW30
brand-logo

Технически документи

Спецификации

Brand

Siemens

Monitoring Application

Current

Electrical Phase

3

Contact Configuration

DPDT

Mounting Type

DIN Rail

Current Sensitivity

Overcurrent

Time Delay

0.1 → 20s

Series

3UG4

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Minimum Operating Temperature

-25°C

Height

102mm

Width

22.5mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 258,38

€ 258,38 Всеки (ex VAT)

Siemens Current Monitoring Relay, 3 Phase, DPDT, DIN Rail

€ 258,38

€ 258,38 Всеки (ex VAT)

Siemens Current Monitoring Relay, 3 Phase, DPDT, DIN Rail
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Siemens

Monitoring Application

Current

Electrical Phase

3

Contact Configuration

DPDT

Mounting Type

DIN Rail

Current Sensitivity

Overcurrent

Time Delay

0.1 → 20s

Series

3UG4

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Minimum Operating Temperature

-25°C

Height

102mm

Width

22.5mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more