Siemens Phase Monitoring Relay, 3 Phase, DPDT, 160 → 690V ac, DIN Rail

Номер на артикул на RS: 758-6933Марка: Siemens№ по каталога на производителя: 3UG4614-2BR20
brand-logo

Технически документи

Спецификации

Brand

Siemens

Monitoring Application

Phase

Electrical Phase

3

Voltage Sensing Range

160 → 690V ac

Contact Configuration

DPDT

Voltage Sensitivity

Undervoltage

Mounting Type

DIN Rail

Phase Sensitivity

Phase Failure, Phase Sequence

Time Delay

0.1 → 20s

Series

3UG4

Minimum Operating Temperature

-25°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

91 x 22.5 x 96mm

Maximum Voltage Sensed

690V ac

Length

91mm

Minimum Voltage Sensed

160V ac

Operating Temperature Range

+60°C

Terminal Type

Screw

Number of Poles

3

Height

94mm

Страна на произход

Germany

Детайли за продукта

Line Supply and Three Phase Voltage

3UG4 relays that monitor current, power factor and active current are ideal for monitoring the load of motors and functionality of electronic loads. These devices detect the effect of wear and faults early on. This means that appropriate actions can be taken before more significant damage occurs.

Wide voltage range versions reduce inventory stock levels
Variable settings for over-range, under-voltage or window monitoring
Delay times and reset switch
Actual value and fault types are permanently displayed
Removable terminals
22.5mm wide
3UG4614 to 3UG4617 can be digitally set, with fault memory and LDC display
1-20V hysterisis
Phase failure (except stock no 518-7275)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens Phase Monitoring Relay, 3 Phase, DPDT, 160 → 690V ac, DIN Rail

P.O.A.

Siemens Phase Monitoring Relay, 3 Phase, DPDT, 160 → 690V ac, DIN Rail
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Monitoring Application

Phase

Electrical Phase

3

Voltage Sensing Range

160 → 690V ac

Contact Configuration

DPDT

Voltage Sensitivity

Undervoltage

Mounting Type

DIN Rail

Phase Sensitivity

Phase Failure, Phase Sequence

Time Delay

0.1 → 20s

Series

3UG4

Minimum Operating Temperature

-25°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

91 x 22.5 x 96mm

Maximum Voltage Sensed

690V ac

Length

91mm

Minimum Voltage Sensed

160V ac

Operating Temperature Range

+60°C

Terminal Type

Screw

Number of Poles

3

Height

94mm

Страна на произход

Germany

Детайли за продукта

Line Supply and Three Phase Voltage

3UG4 relays that monitor current, power factor and active current are ideal for monitoring the load of motors and functionality of electronic loads. These devices detect the effect of wear and faults early on. This means that appropriate actions can be taken before more significant damage occurs.

Wide voltage range versions reduce inventory stock levels
Variable settings for over-range, under-voltage or window monitoring
Delay times and reset switch
Actual value and fault types are permanently displayed
Removable terminals
22.5mm wide
3UG4614 to 3UG4617 can be digitally set, with fault memory and LDC display
1-20V hysterisis
Phase failure (except stock no 518-7275)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от