Siemens Terminal Module for Use with SIMOCODE Pro Series, 84mm Length, 690 V

Номер на артикул на RS: 505-9669Марка: Siemens№ по каталога на производителя: 3UF7101-1AA00-0
brand-logo

Технически документи

Спецификации

Brand

Siemens

Accessory Type

Current Measuring Module

For Use With

SIMOCODE Pro Series

Voltage Range

690 V

Current Rating

25 A

Length

84mm

Width

45mm

Depth

45mm

Dimensions

84 x 45 x 45 mm

Страна на произход

Germany

Детайли за продукта

Current Measuring Module

SIMOCODE Pro C current measuring modules determine the motor current in the main circuit.Current measuring modules can be used with SIMOCODE pro C and SIMOCODE pro V.,Basic unit and current measuring module are connected electrically by means of a connection cable via sys- tem interfaces. Depending on size the basic unit and the current measuring module are mounted mechanically either as one unit or separately from one another.

Информацията за складовите наличности временно не е налична.

€ 113,25

€ 113,25 Всеки (ex VAT)

Siemens Terminal Module for Use with SIMOCODE Pro Series, 84mm Length, 690 V

€ 113,25

€ 113,25 Всеки (ex VAT)

Siemens Terminal Module for Use with SIMOCODE Pro Series, 84mm Length, 690 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Siemens

Accessory Type

Current Measuring Module

For Use With

SIMOCODE Pro Series

Voltage Range

690 V

Current Rating

25 A

Length

84mm

Width

45mm

Depth

45mm

Dimensions

84 x 45 x 45 mm

Страна на произход

Germany

Детайли за продукта

Current Measuring Module

SIMOCODE Pro C current measuring modules determine the motor current in the main circuit.Current measuring modules can be used with SIMOCODE pro C and SIMOCODE pro V.,Basic unit and current measuring module are connected electrically by means of a connection cable via sys- tem interfaces. Depending on size the basic unit and the current measuring module are mounted mechanically either as one unit or separately from one another.