Технически документи
Спецификации
Brand
SiemensMounting Type
DIN Rail
Length
89.5mm
Width
6.2mm
Depth
92mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Dimensions
89.5 x 6.2 x 92mm
Operating Temperature Range
-25 → +55°C
Manufacturer Part No.
3TX7014-1BB02
Детайли за продукта
3TX7 Plug In Relay Couplers
The plug in relays enable the relay to be changed at the end of its service life without the need for any changes in the wiring.
Also available with a hard gold plating
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensMounting Type
DIN Rail
Length
89.5mm
Width
6.2mm
Depth
92mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Dimensions
89.5 x 6.2 x 92mm
Operating Temperature Range
-25 → +55°C
Manufacturer Part No.
3TX7014-1BB02
Детайли за продукта
3TX7 Plug In Relay Couplers
The plug in relays enable the relay to be changed at the end of its service life without the need for any changes in the wiring.
Also available with a hard gold plating