1P Optocoupler Relay With NO Contacts, 6 A, 230 V ac Coil

Номер на артикул на RS: 746-5952Марка: Siemens№ по каталога на производителя: 3TX7004-4PG24
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Siemens

Number of Poles

SP

Coil Voltage

230 V ac

Switching Voltage

17 → 250 V ac/dc

Switching Current

6 A

Terminal Type

Screw

Contact Configuration

NO

Mounting Type

DIN Rail

Страна на произход

Czech Republic

Детайли за продукта

3TX7 Opto Coupler Interface Relays

Opto-couplers switch using semiconductors. These are not subject to wear as welding is not possible.

Output coupling elements with semiconductor
Narrow width
Application at high number of switching cycles
Screw connection
Galvanic separation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

P.O.A.

1P Optocoupler Relay With NO Contacts, 6 A, 230 V ac Coil

P.O.A.

1P Optocoupler Relay With NO Contacts, 6 A, 230 V ac Coil

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Number of Poles

SP

Coil Voltage

230 V ac

Switching Voltage

17 → 250 V ac/dc

Switching Current

6 A

Terminal Type

Screw

Contact Configuration

NO

Mounting Type

DIN Rail

Страна на произход

Czech Republic

Детайли за продукта

3TX7 Opto Coupler Interface Relays

Opto-couplers switch using semiconductors. These are not subject to wear as welding is not possible.

Output coupling elements with semiconductor
Narrow width
Application at high number of switching cycles
Screw connection
Galvanic separation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от