Siemens SIRIUS 3TK28 Contactor, 115 V ac Coil, 10 A, 3NO, 600 V ac

Номер на артикул на RS: 766-1891Марка: Siemens№ по каталога на производителя: 3TK2850-1AJ20
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Brand

Siemens

Coil Voltage

115 V ac

Contact Voltage Rating

600 V ac

Contact Current Rating

10 A

Range

SIRIUS

Series

3TK28

Function

Safety

Normal State Configuration

3NO

Terminal Type

Screw

Length

132mm

Width

90mm

Depth

108mm

Pole and Throw Configuration

3P

Страна на произход

Germany

Детайли за продукта

SIRIUS 3TK28 5 Safety Relays with contactor relay enabling circuits

The SIRIUS 3TK28 5 safety relay combines solid-state safety functionality and two redundant contacting auxiliary contactors. These safety relays/contactors are supplied ready assembled, wired, tested and certified as a single unit. Available with spring-loaded or screw terminals.

Enabling circuits, floating
AC-15/DC-13 switching capacity
Protective separation
Autostart / monitored start
Screw and snap-on installation mounting possible
Long mechanical and electrical endurance
Certified as a complete unit
Fault minimization and cost reduction through factory wiring
Low installation costs

Approvals

TUV, UL, CSA.

Standards

EN 60204-1, EN ISO 12100, EN 954-1, IEC 61508.

Safety Contactor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Siemens Safety Relay
€ 245,11Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens SIRIUS 3TK28 Contactor, 115 V ac Coil, 10 A, 3NO, 600 V ac

P.O.A.

Siemens SIRIUS 3TK28 Contactor, 115 V ac Coil, 10 A, 3NO, 600 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Siemens Safety Relay
€ 245,11Всеки (ex VAT)

Технически документи

Спецификации

Brand

Siemens

Coil Voltage

115 V ac

Contact Voltage Rating

600 V ac

Contact Current Rating

10 A

Range

SIRIUS

Series

3TK28

Function

Safety

Normal State Configuration

3NO

Terminal Type

Screw

Length

132mm

Width

90mm

Depth

108mm

Pole and Throw Configuration

3P

Страна на произход

Germany

Детайли за продукта

SIRIUS 3TK28 5 Safety Relays with contactor relay enabling circuits

The SIRIUS 3TK28 5 safety relay combines solid-state safety functionality and two redundant contacting auxiliary contactors. These safety relays/contactors are supplied ready assembled, wired, tested and certified as a single unit. Available with spring-loaded or screw terminals.

Enabling circuits, floating
AC-15/DC-13 switching capacity
Protective separation
Autostart / monitored start
Screw and snap-on installation mounting possible
Long mechanical and electrical endurance
Certified as a complete unit
Fault minimization and cost reduction through factory wiring
Low installation costs

Approvals

TUV, UL, CSA.

Standards

EN 60204-1, EN ISO 12100, EN 954-1, IEC 61508.

Safety Contactor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Siemens Safety Relay
€ 245,11Всеки (ex VAT)