Siemens 3TK28 Series Output Module, 0 Inputs, 5 Outputs, 24 V ac/dc, 4NO

Номер на артикул на RS: 763-6886Марка: Siemens№ по каталога на производителя: 3TK2830-2CB30
brand-logo

Технически документи

Спецификации

Brand

Siemens

Range

SIRIUS

Series

3TK28

Type

Output Module

For Use With

SIRIUS 3TK28

Supply Voltage

24 V ac/dc

Normal State Configuration

4NO

Number of Inputs

0

Number of Outputs

5

Mounting Style

DIN Rail

Dimensions

120 x 22.5 x 120 mm

Terminal Type

Screw

Страна на произход

Germany

Детайли за продукта

SIRIUS 3TK28 30 Expansion Unit

The SIRIUS 3TK28 30 Expansion Units are used to increase the number of contacts that can be used on safety related control units. One enabling contact of the base unit is required to connect the expansion unit. The category of a control system with expansion unit corresponds to the category of the basic unit. One basic unit may be connected to several expansion units.

Expansion module for use with 3TK28 2 safety relays
Safety category dependent on base unit

Warning

Expansion units may not be used separately in safety circuits.

Standards

EN 60204-1, EN 292, EN 954-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Siemens Safety Relay
€ 169,55Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens 3TK28 Series Output Module, 0 Inputs, 5 Outputs, 24 V ac/dc, 4NO

P.O.A.

Siemens 3TK28 Series Output Module, 0 Inputs, 5 Outputs, 24 V ac/dc, 4NO
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Siemens Safety Relay
€ 169,55Всеки (ex VAT)

Технически документи

Спецификации

Brand

Siemens

Range

SIRIUS

Series

3TK28

Type

Output Module

For Use With

SIRIUS 3TK28

Supply Voltage

24 V ac/dc

Normal State Configuration

4NO

Number of Inputs

0

Number of Outputs

5

Mounting Style

DIN Rail

Dimensions

120 x 22.5 x 120 mm

Terminal Type

Screw

Страна на произход

Germany

Детайли за продукта

SIRIUS 3TK28 30 Expansion Unit

The SIRIUS 3TK28 30 Expansion Units are used to increase the number of contacts that can be used on safety related control units. One enabling contact of the base unit is required to connect the expansion unit. The category of a control system with expansion unit corresponds to the category of the basic unit. One basic unit may be connected to several expansion units.

Expansion module for use with 3TK28 2 safety relays
Safety category dependent on base unit

Warning

Expansion units may not be used separately in safety circuits.

Standards

EN 60204-1, EN 292, EN 954-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Siemens Safety Relay
€ 169,55Всеки (ex VAT)