Siemens SIRIUS 3TK28 Safety Relay, 24V dc, Single Channel, 2 Safety Contacts

Номер на артикул на RS: 411-2630Марка: Siemens№ по каталога на производителя: 3TK2828-1BB40
brand-logo
Преглед на всички в Предпазни релета

Технически документи

Спецификации

Brand

Siemens

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

2

Function

Speed/Standstill Monitoring

Auxiliary Contacts

1

Reset Method

Automatic

Range

SIRIUS

Terminal Type

Screw

Series

3TK28

Width

44.8mm

Safety Category

4

Depth

120mm

Performance Level

e

Length

138.5mm

Детайли за продукта

SIRIUS 3TK28 27/28 Safety Relays with Timed Delay

The SIRIUS 3TK28 27/28 Safety Relays with Timed Delay provide the functionality of time delayed contacts within a 45mm housing. The time delay is adjustable for each unit. Two different types offer a time delay from 0.05s up to 3s or 0.5s up to 30s. While standard safety contacts in these units are certified up to Category 4, time delayed outputs only reach a Category 3 level according to EN954-1.

Standard relay enable circuits (positively driven)
Suitable for use with Expansion module 3TK28 30
Single/two-channel sensor connection
Width 45mm

Standards

EN 60204-1, EN 92, EN 954-1.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens SIRIUS 3TK28 Safety Relay, 24V dc, Single Channel, 2 Safety Contacts

P.O.A.

Siemens SIRIUS 3TK28 Safety Relay, 24V dc, Single Channel, 2 Safety Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

2

Function

Speed/Standstill Monitoring

Auxiliary Contacts

1

Reset Method

Automatic

Range

SIRIUS

Terminal Type

Screw

Series

3TK28

Width

44.8mm

Safety Category

4

Depth

120mm

Performance Level

e

Length

138.5mm

Детайли за продукта

SIRIUS 3TK28 27/28 Safety Relays with Timed Delay

The SIRIUS 3TK28 27/28 Safety Relays with Timed Delay provide the functionality of time delayed contacts within a 45mm housing. The time delay is adjustable for each unit. Two different types offer a time delay from 0.05s up to 3s or 0.5s up to 30s. While standard safety contacts in these units are certified up to Category 4, time delayed outputs only reach a Category 3 level according to EN954-1.

Standard relay enable circuits (positively driven)
Suitable for use with Expansion module 3TK28 30
Single/two-channel sensor connection
Width 45mm

Standards

EN 60204-1, EN 92, EN 954-1.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от