Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens SIRIUS 3TK28 Safety Relay, 115V ac, Single Channel, 3 Safety Contacts

Номер на артикул на RS: 749-7757Марка: Siemens№ по каталога на производителя: 3TK2820-1AJ20
brand-logo
Преглед на всички в Предпазни релета

Технически документи

Спецификации

Brand

Siemens

Supply Voltage

115V ac

Number of Channels

1

Safety Contacts

3

Function

Light Beam/Curtain

Auxiliary Contacts

1

Range

SIRIUS

Terminal Type

Screw

Series

3TK28

Width

103.6mm

Safety Category

4

Depth

118mm

Length

22.6mm

Performance Level

e

Страна на произход

Germany

Детайли за продукта

SIRIUS 3TK28 Safety Relay, Basic Units

The SIRIUS safety relays with relay enabling circuits feature positively-driven NO and NC contacts, in pairs, which means if one of the contacts welds, then the other contact is used to shut down the circuit. A positively-driven feedback signal contact (NC contact) detects the fault of the defective NO contact.

Minimum programming time and high degree of user friendliness thanks to parametrisation display
Device versatility means reduced storage requirements
Compact design
Electrically isolated safety outputs
Can be used in ambient temperatures up to 70 °C
Standard relay enable circuits (positively driven)
Suitable for use with Expansion module 3TK28 30

Standards

EN 60204-1, EN 92, EN 954-1.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens SIRIUS 3TK28 Safety Relay, 115V ac, Single Channel, 3 Safety Contacts

P.O.A.

Siemens SIRIUS 3TK28 Safety Relay, 115V ac, Single Channel, 3 Safety Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Supply Voltage

115V ac

Number of Channels

1

Safety Contacts

3

Function

Light Beam/Curtain

Auxiliary Contacts

1

Range

SIRIUS

Terminal Type

Screw

Series

3TK28

Width

103.6mm

Safety Category

4

Depth

118mm

Length

22.6mm

Performance Level

e

Страна на произход

Germany

Детайли за продукта

SIRIUS 3TK28 Safety Relay, Basic Units

The SIRIUS safety relays with relay enabling circuits feature positively-driven NO and NC contacts, in pairs, which means if one of the contacts welds, then the other contact is used to shut down the circuit. A positively-driven feedback signal contact (NC contact) detects the fault of the defective NO contact.

Minimum programming time and high degree of user friendliness thanks to parametrisation display
Device versatility means reduced storage requirements
Compact design
Electrically isolated safety outputs
Can be used in ambient temperatures up to 70 °C
Standard relay enable circuits (positively driven)
Suitable for use with Expansion module 3TK28 30

Standards

EN 60204-1, EN 92, EN 954-1.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от