Siemens SIRIUS Innovation 3TG1 Contactor, 24 V dc Coil, 4-Pole, 20 A, 3NO + 1NC, 400 V ac

Технически документи
Спецификации
Brand
SiemensCoil Voltage
24 V dc
Number of Poles
4
Contact Voltage Rating
400 V ac
Contact Current Rating
20 A
Range
Sirius Innovation
Series
3TG1
Normal State Configuration
3NO + 1NC
Terminal Type
Screw
Length
62mm
Width
36mm
Depth
60mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Distrelec Product Id
13622871
Страна на произход
Turkey
€ 46,22
€ 46,22 Всеки (ex VAT)
1
€ 46,22
€ 46,22 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensCoil Voltage
24 V dc
Number of Poles
4
Contact Voltage Rating
400 V ac
Contact Current Rating
20 A
Range
Sirius Innovation
Series
3TG1
Normal State Configuration
3NO + 1NC
Terminal Type
Screw
Length
62mm
Width
36mm
Depth
60mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Distrelec Product Id
13622871
Страна на произход
Turkey