Siemens Grey Metal SIRIUS ACT 3SU18 Push Button Enclosure - 4 Hole 22mm Diameter

Технически документи
Спецификации
Brand
SiemensSeries
SIRIUS ACT 3SU18
Cutout Diameter
22mm
Number of Cutouts
4
Enclosure Colour
Grey
Enclosure Material
Metal
Length
85mm
Width
199mm
Depth
64mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Operating Temperature Range
-25 → +70°C
For Use With
Hand Operating Commanding Devices
Dimensions
85 x 199 x 64mm
Distrelec Product Id
30021249
Страна на произход
China
Детайли за продукта
Enclosures for Command/Signalling Devices
Siemens push button enclosures, part of the SIRIUS ACT range.
€ 79,34
€ 79,34 Всеки (ex VAT)
1
€ 79,34
€ 79,34 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensSeries
SIRIUS ACT 3SU18
Cutout Diameter
22mm
Number of Cutouts
4
Enclosure Colour
Grey
Enclosure Material
Metal
Length
85mm
Width
199mm
Depth
64mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Operating Temperature Range
-25 → +70°C
For Use With
Hand Operating Commanding Devices
Dimensions
85 x 199 x 64mm
Distrelec Product Id
30021249
Страна на произход
China
Детайли за продукта
Enclosures for Command/Signalling Devices
Siemens push button enclosures, part of the SIRIUS ACT range.