Siemens Push Push Push Button Control Station, Metal, 3 Cutouts, Black, IP66

Номер на артикул на RS: 193-3726Марка: Siemens№ по каталога на производителя: 3SU1853-3NB00-1AD1
brand-logo
Преглед на всички в Control Stations

Технически документи

Спецификации

Brand

Siemens

Series

SIRIUS ACT 3SU18

Number of Cutouts

3

Push Button Colour

Black

Enclosure Colour

Grey

Enclosure Material

Metal

IP Rating

IP66

Cutout Diameter

22mm

Push Button Actuation

Push Push

Length

185.6mm

Width

492.4mm

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Depth

159.5mm

Maximum AC Voltage

500V

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Maximum Current

10A

Minimum Operating Temperature

-25°C

Maximum DC Voltage

500V

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Siemens Enclosed Push Button, IP65
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 711,00

€ 711,00 Всеки (ex VAT)

Siemens Push Push Push Button Control Station, Metal, 3 Cutouts, Black, IP66

€ 711,00

€ 711,00 Всеки (ex VAT)

Siemens Push Push Push Button Control Station, Metal, 3 Cutouts, Black, IP66
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Siemens Enclosed Push Button, IP65
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Siemens

Series

SIRIUS ACT 3SU18

Number of Cutouts

3

Push Button Colour

Black

Enclosure Colour

Grey

Enclosure Material

Metal

IP Rating

IP66

Cutout Diameter

22mm

Push Button Actuation

Push Push

Length

185.6mm

Width

492.4mm

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Depth

159.5mm

Maximum AC Voltage

500V

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Maximum Current

10A

Minimum Operating Temperature

-25°C

Maximum DC Voltage

500V

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Siemens Enclosed Push Button, IP65
P.O.A.Всеки (ex VAT)