Siemens Enclosed Push Button - SPST, Plastic, Red, O, IP66, IP67, IP69

Технически документи
Спецификации
Brand
SiemensSeries
SIRIUS ACT 3SU18
Push Button Marking
O
Push Button Colour
Red
Push Button Material
Plastic
Enclosure Colour
Grey
Contact Configuration
SPST
Enclosure Material
Plastic
IP Rating
IP66, IP67, IP69
Cutout Diameter
22mm
Length
85mm
Width
75mm
Depth
85mm
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Minimum Operating Temperature
-25°C
Maximum Current
10A
Maximum AC Voltage
500V
Terminal Type
Screw
Maximum Operating Temperature
+70°C
Maximum DC Voltage
500V
Страна на произход
Germany
€ 37,23
€ 37,23 Всеки (ex VAT)
1
€ 37,23
€ 37,23 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensSeries
SIRIUS ACT 3SU18
Push Button Marking
O
Push Button Colour
Red
Push Button Material
Plastic
Enclosure Colour
Grey
Contact Configuration
SPST
Enclosure Material
Plastic
IP Rating
IP66, IP67, IP69
Cutout Diameter
22mm
Length
85mm
Width
75mm
Depth
85mm
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Minimum Operating Temperature
-25°C
Maximum Current
10A
Maximum AC Voltage
500V
Terminal Type
Screw
Maximum Operating Temperature
+70°C
Maximum DC Voltage
500V
Страна на произход
Germany