Технически документи
Спецификации
Brand
SiemensBlock Type
Light Block
Voltage Rating
230V ac
Series
SIRIUS ACT
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Страна на произход
Czech Republic
Детайли за продукта
LED Light Blocks
Siemens holders with LED light blocks, part of the SIRIUS ACT range. Easy to use and faultless connection, even when contact/light blocks are stacked together.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
€ 14,33
€ 14,33 Всеки (ex VAT)
1
€ 14,33
€ 14,33 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
SiemensBlock Type
Light Block
Voltage Rating
230V ac
Series
SIRIUS ACT
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Страна на произход
Czech Republic
Детайли за продукта
LED Light Blocks
Siemens holders with LED light blocks, part of the SIRIUS ACT range. Easy to use and faultless connection, even when contact/light blocks are stacked together.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes


