Siemens SIRIUS ACT Series Contact Block, 5 → 500V ac/dc, 1NC

Номер на артикул на RS: 135-5658Марка: Siemens№ по каталога на производителя: 3SU1400-1AA10-1HA0Distrelec Article No.: 30137389
brand-logo

Технически документи

Спецификации

Brand

Siemens

Block Type

Contact Block

Voltage Rating

5 → 500V ac/dc

Series

SIRIUS ACT

Contact Configuration

1NC

Terminal Type

Screw

Current Rating

10A

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Страна на произход

Germany

Детайли за продукта

Contact Blocks

Siemens contact blocks available in plastic or metal. Easy to use and faultless connection, even when contact blocks are stacked together.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 13,13

€ 13,13 Всеки (ex VAT)

Siemens SIRIUS ACT Series Contact Block, 5 → 500V ac/dc, 1NC

€ 13,13

€ 13,13 Всеки (ex VAT)

Siemens SIRIUS ACT Series Contact Block, 5 → 500V ac/dc, 1NC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Block Type

Contact Block

Voltage Rating

5 → 500V ac/dc

Series

SIRIUS ACT

Contact Configuration

1NC

Terminal Type

Screw

Current Rating

10A

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Страна на произход

Germany

Детайли за продукта

Contact Blocks

Siemens contact blocks available in plastic or metal. Easy to use and faultless connection, even when contact blocks are stacked together.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от