Siemens SIRIUS ACT 3SU11 Series Push Button Complete Unit, Momentary, Panel Mount, 22mm Cutout, SPST, 500V, IP66, IP67,

Номер на артикул на RS: 874-2131Марка: Siemens№ по каталога на производителя: 3SU1150-0AB40-1BA0
brand-logo

Технически документи

Спецификации

Brand

Siemens

Switch Operation

Momentary

Illuminated

No

Series

SIRIUS ACT 3SU11

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Voltage Rating

500V

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

29.45mm

Push Button Material

Metal

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Manufacturer Part No.

3SU1150-0AB40-1BA0

Maximum AC Voltage

500V

Terminal Type

Screw

Body Material

Metal

Operating Temperature Range

-25 → +70°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum DC Voltage

500V

Страна на произход

Germany

Детайли за продукта

22 mm Push Button Complete Units, Metal (Shiny)

Siemens extremely rugged IP69K metal push button complete units. On these new models, the electrical module is permanently installed and is only secured by the holder.
Available in a variety of colours, illuminated or non-illuminated style.

Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Информацията за складовите наличности временно не е налична.

€ 17,58

€ 17,58 Всеки (ex VAT)

Siemens SIRIUS ACT 3SU11 Series Push Button Complete Unit, Momentary, Panel Mount, 22mm Cutout, SPST, 500V, IP66, IP67,

€ 17,58

€ 17,58 Всеки (ex VAT)

Siemens SIRIUS ACT 3SU11 Series Push Button Complete Unit, Momentary, Panel Mount, 22mm Cutout, SPST, 500V, IP66, IP67,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Brand

Siemens

Switch Operation

Momentary

Illuminated

No

Series

SIRIUS ACT 3SU11

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Voltage Rating

500V

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

29.45mm

Push Button Material

Metal

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Manufacturer Part No.

3SU1150-0AB40-1BA0

Maximum AC Voltage

500V

Terminal Type

Screw

Body Material

Metal

Operating Temperature Range

-25 → +70°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum DC Voltage

500V

Страна на произход

Germany

Детайли за продукта

22 mm Push Button Complete Units, Metal (Shiny)

Siemens extremely rugged IP69K metal push button complete units. On these new models, the electrical module is permanently installed and is only secured by the holder.
Available in a variety of colours, illuminated or non-illuminated style.

Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes