Технически документи
Спецификации
Brand
SiemensSwitch Operation
Momentary
Illuminated
No
Series
SIRIUS ACT 3SU11
Panel Cut Out Diameter
22mm
Mounting Type
Front
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
5 → 500V
Push Button Style
Round
IP Rating
IP66, IP67, IP69
Push Button Diameter
29.45mm
Push Button Material
Metal
Better World Claim
Extended product life, Low carbon manufacture
Better World Product (Find out more)
Yes
Manufacturer Part No.
3SU1150-0AB10-1BA0
Maximum Operating Temperature
+70°C
Maximum AC Voltage
500V
Terminal Type
Screw
Body Material
Metal
Operating Temperature Range
-25 → +70°C
Minimum Operating Temperature
-25°C
Maximum DC Voltage
500V
Страна на произход
Germany
Детайли за продукта
22 mm Push Button Complete Units, Metal (Shiny)
Siemens extremely rugged IP69K metal push button complete units. On these new models, the electrical module is permanently installed and is only secured by the holder.
Available in a variety of colours, illuminated or non-illuminated style.
Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
€ 17,88
€ 17,88 Всеки (ex VAT)
1
€ 17,88
€ 17,88 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensSwitch Operation
Momentary
Illuminated
No
Series
SIRIUS ACT 3SU11
Panel Cut Out Diameter
22mm
Mounting Type
Front
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
5 → 500V
Push Button Style
Round
IP Rating
IP66, IP67, IP69
Push Button Diameter
29.45mm
Push Button Material
Metal
Better World Claim
Extended product life, Low carbon manufacture
Better World Product (Find out more)
Yes
Manufacturer Part No.
3SU1150-0AB10-1BA0
Maximum Operating Temperature
+70°C
Maximum AC Voltage
500V
Terminal Type
Screw
Body Material
Metal
Operating Temperature Range
-25 → +70°C
Minimum Operating Temperature
-25°C
Maximum DC Voltage
500V
Страна на произход
Germany
Детайли за продукта
22 mm Push Button Complete Units, Metal (Shiny)
Siemens extremely rugged IP69K metal push button complete units. On these new models, the electrical module is permanently installed and is only secured by the holder.
Available in a variety of colours, illuminated or non-illuminated style.
Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes