Технически документи
Спецификации
Brand
SiemensSeries
SIRIUS ACT
IP Rating
IP65, IP67
Handle Type
Round
Contact Current Rating
10 A
Contact Material
Silver Alloy
Terminal Type
Screw
Depth Behind Panel
53.7mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-25 ... +70°C
Handle Height
75.6mm
Страна на произход
Switzerland
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensSeries
SIRIUS ACT
IP Rating
IP65, IP67
Handle Type
Round
Contact Current Rating
10 A
Contact Material
Silver Alloy
Terminal Type
Screw
Depth Behind Panel
53.7mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-25 ... +70°C
Handle Height
75.6mm
Страна на произход
Switzerland