Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens Short Handle Selector Switch - (2NO) 22mm Cutout Diameter 3 Positions

Номер на артикул на RS: 135-5650Марка: Siemens№ по каталога на производителя: 3SU1130-2BM60-1NA0
brand-logo
Преглед на всички в Selector Switches

Технически документи

Спецификации

Brand

Siemens

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

3

Actuator Type

Short Handle

Contact Configuration

2NO

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Maximum Current

10A

Series

SIRIUS ACT

Cutout Diameter

22mm

Terminal Type

Screw

Maximum AC Voltage

500V

Switch Actuation

Momentary

Maximum DC Voltage

500V

Детайли за продукта

22 mm Selector Switch Complete Units, Metal (Shiny)

Siemens extremely IP69K rugged shiny metal selector switch complete units. On these new models, the electrical module is permanently installed and is only secured by the holder.

Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Connection to the most commonly used communication systems (PROFINET, AS-Interface, IO-Link)

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens Short Handle Selector Switch - (2NO) 22mm Cutout Diameter 3 Positions

P.O.A.

Siemens Short Handle Selector Switch - (2NO) 22mm Cutout Diameter 3 Positions
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

3

Actuator Type

Short Handle

Contact Configuration

2NO

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Maximum Current

10A

Series

SIRIUS ACT

Cutout Diameter

22mm

Terminal Type

Screw

Maximum AC Voltage

500V

Switch Actuation

Momentary

Maximum DC Voltage

500V

Детайли за продукта

22 mm Selector Switch Complete Units, Metal (Shiny)

Siemens extremely IP69K rugged shiny metal selector switch complete units. On these new models, the electrical module is permanently installed and is only secured by the holder.

Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Connection to the most commonly used communication systems (PROFINET, AS-Interface, IO-Link)

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Може да се интересувате от