Технически документи
Спецификации
Brand
SiemensPilot Light Type
Pilot Light Complete Unit
Voltage Rating
110V ac
Pilot Light Colour
Blue
Cutout Diameter
22mm
Series
SIRIUS ACT 3SU11
Lamp Type
LED
Mounting Type
Panel Mount
Pilot Light Shape
Round
Pilot Light Material
Plastic
Body Material
Plastic
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Страна на произход
Czech Republic
€ 24,36
€ 24,36 Всеки (ex VAT)
1
€ 24,36
€ 24,36 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensPilot Light Type
Pilot Light Complete Unit
Voltage Rating
110V ac
Pilot Light Colour
Blue
Cutout Diameter
22mm
Series
SIRIUS ACT 3SU11
Lamp Type
LED
Mounting Type
Panel Mount
Pilot Light Shape
Round
Pilot Light Material
Plastic
Body Material
Plastic
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Страна на произход
Czech Republic