Siemens, SIRIUS ACT 3SU11, Panel Mount White LED Pilot Light, 22mm Cutout, IP66, IP67, IP69(IP69K), Round, 24V ac/dc

Номер на артикул на RS: 874-2068Марка: Siemens№ по каталога на производителя: 3SU1102-6AA60-1AA0Distrelec Article No.: 30021121
brand-logo
Преглед на всички в Pilot Lights

Технически документи

Спецификации

Brand

Siemens

Voltage Rating

24V ac/dc

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

White

Cutout Diameter

22mm

Series

SIRIUS ACT 3SU11

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP66, IP67, IP69(IP69K)

Terminal Type

Screw

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Distrelec Product Id

30021121

Страна на произход

Czech Republic

Детайли за продукта

22 mm Pilot Light Complete Units, Plastic

Siemens extremely rugged IP69K complete high-grade plastic pilot lights with integrated LED and holder, available in a variety of colours.

Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Connection to the most commonly used communication systems (PROFINET, AS-Interface, IO-Link)

Approvals

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Информацията за складовите наличности временно не е налична.

€ 17,31

€ 17,31 Всеки (ex VAT)

Siemens, SIRIUS ACT 3SU11, Panel Mount White LED Pilot Light, 22mm Cutout, IP66, IP67, IP69(IP69K), Round, 24V ac/dc

€ 17,31

€ 17,31 Всеки (ex VAT)

Siemens, SIRIUS ACT 3SU11, Panel Mount White LED Pilot Light, 22mm Cutout, IP66, IP67, IP69(IP69K), Round, 24V ac/dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Brand

Siemens

Voltage Rating

24V ac/dc

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

White

Cutout Diameter

22mm

Series

SIRIUS ACT 3SU11

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP66, IP67, IP69(IP69K)

Terminal Type

Screw

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Distrelec Product Id

30021121

Страна на произход

Czech Republic

Детайли за продукта

22 mm Pilot Light Complete Units, Plastic

Siemens extremely rugged IP69K complete high-grade plastic pilot lights with integrated LED and holder, available in a variety of colours.

Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Connection to the most commonly used communication systems (PROFINET, AS-Interface, IO-Link)

Approvals

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1