Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, Green LED, 24V,

Номер на артикул на RS: 874-2055Марка: Siemens№ по каталога на производителя: 3SU1102-0AB40-1BA0Distrelec Article No.: 30021113
brand-logo

Технически документи

Спецификации

Brand

Siemens

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

SIRIUS ACT 3SU11

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Voltage Rating

24V

Push Button Style

Round

LED Colour

Green

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

29.45mm

Push Button Material

Plastic

Contact Current Rating

10 A

Better World Product (Find out more)

Yes

Contact Material

Plastic

Better World Claim

Extended product life, Low carbon manufacture

Legend

Blank

Manufacturer Part No.

3SU1102-0AB40-1BA0

Contact DC Voltage Rating

24V

Contact AC Voltage Rating

24V

Case Colour

Black

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

500V

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Maximum Operating Temperature

+70°C

Maximum DC Voltage

500V

Страна на произход

Germany

Детайли за продукта

22 mm Push Button Complete Units, Plastic

Siemens extremely rugged IP69K push button complete units in high-grade plastic. On these new models, the electrical module is permanently installed and is only secured by the holder.
Available in a variety of colours, illuminated or non-illuminated style.

Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 25,22

€ 25,22 Всеки (ex VAT)

Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, Green LED, 24V,

€ 25,22

€ 25,22 Всеки (ex VAT)

Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, Green LED, 24V,

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Siemens

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

SIRIUS ACT 3SU11

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Voltage Rating

24V

Push Button Style

Round

LED Colour

Green

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

29.45mm

Push Button Material

Plastic

Contact Current Rating

10 A

Better World Product (Find out more)

Yes

Contact Material

Plastic

Better World Claim

Extended product life, Low carbon manufacture

Legend

Blank

Manufacturer Part No.

3SU1102-0AB40-1BA0

Contact DC Voltage Rating

24V

Contact AC Voltage Rating

24V

Case Colour

Black

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

500V

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Maximum Operating Temperature

+70°C

Maximum DC Voltage

500V

Страна на произход

Germany

Детайли за продукта

22 mm Push Button Complete Units, Plastic

Siemens extremely rugged IP69K push button complete units in high-grade plastic. On these new models, the electrical module is permanently installed and is only secured by the holder.
Available in a variety of colours, illuminated or non-illuminated style.

Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more