Siemens Joystick Switch Round, IP20, IP65, IP67 5 → 500V ac/dc

Номер на артикул на RS: 182-8423Марка: Siemens№ по каталога на производителя: 3SU1100-7AD10-1NA0
brand-logo
Преглед на всички в Joysticks

Технически документи

Спецификации

Brand

Siemens

Series

SIRIUS ACT 3SU11

IP Rating

IP20, IP65, IP67

Handle Type

Round

Contact Voltage Rating

5 → 500V ac/dc

Contact Current Rating

10 A

Contact Configuration

SPDT

Contact Material

Silver Alloy

Terminal Type

Screw

Depth Behind Panel

53.7mm

Minimum Operating Temperature

-25°C

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+70°C

Better World Claim

Extended product life, Low carbon manufacture

Operating Temperature Range

-25 → +70°C

Handle Height

71.3mm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Siemens Joystick Switch Round, IP65, IP67
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 63,42

€ 63,42 Всеки (ex VAT)

Siemens Joystick Switch Round, IP20, IP65, IP67 5 → 500V ac/dc

€ 63,42

€ 63,42 Всеки (ex VAT)

Siemens Joystick Switch Round, IP20, IP65, IP67 5 → 500V ac/dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Siemens Joystick Switch Round, IP65, IP67
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Siemens

Series

SIRIUS ACT 3SU11

IP Rating

IP20, IP65, IP67

Handle Type

Round

Contact Voltage Rating

5 → 500V ac/dc

Contact Current Rating

10 A

Contact Configuration

SPDT

Contact Material

Silver Alloy

Terminal Type

Screw

Depth Behind Panel

53.7mm

Minimum Operating Temperature

-25°C

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+70°C

Better World Claim

Extended product life, Low carbon manufacture

Operating Temperature Range

-25 → +70°C

Handle Height

71.3mm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Siemens Joystick Switch Round, IP65, IP67
P.O.A.Всеки (ex VAT)