Siemens Key Switch, SPST 2-Way

Номер на артикул на RS: 181-2856Марка: Siemens№ по каталога на производителя: 3SU1100-4BF11-3BA0
brand-logo

Технически документи

Спецификации

Brand

Siemens

Number of Positions

2

Switch Operation

Latching

Contact Configuration

SPST

Terminal Type

Screw

Key Index Angle

90°

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Voltage Rating AC

500V

Voltage Rating DC

500V

Operating Temperature Range

-25 → +70°C

Mechanical Life

1000000

Series

SIRIUS ACT 3SU11

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 37,19

€ 37,19 Всеки (ex VAT)

Siemens Key Switch, SPST 2-Way

€ 37,19

€ 37,19 Всеки (ex VAT)

Siemens Key Switch, SPST 2-Way
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Number of Positions

2

Switch Operation

Latching

Contact Configuration

SPST

Terminal Type

Screw

Key Index Angle

90°

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Voltage Rating AC

500V

Voltage Rating DC

500V

Operating Temperature Range

-25 → +70°C

Mechanical Life

1000000

Series

SIRIUS ACT 3SU11

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от