Технически документи
Спецификации
Brand
SiemensNumber of Positions
2
Switch Operation
Latching
Contact Configuration
SPDT
Terminal Type
Screw
Key Index Angle
90°
Better World Claim
Extended product life, Low carbon manufacture
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+70°C
Voltage Rating AC
500V
Voltage Rating DC
500V
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Mechanical Life
1000000
Voltage Rating (AC)
500V
Voltage Rating (DC)
500V
Number of Keys
2
Series
SIRIUS ACT 3SU11
Страна на произход
Germany
€ 40,88
€ 40,88 Всеки (ex VAT)
1
€ 40,88
€ 40,88 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensNumber of Positions
2
Switch Operation
Latching
Contact Configuration
SPDT
Terminal Type
Screw
Key Index Angle
90°
Better World Claim
Extended product life, Low carbon manufacture
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+70°C
Voltage Rating AC
500V
Voltage Rating DC
500V
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Mechanical Life
1000000
Voltage Rating (AC)
500V
Voltage Rating (DC)
500V
Number of Keys
2
Series
SIRIUS ACT 3SU11
Страна на произход
Germany