Технически документи
Спецификации
Brand
SiemensSelector Switch Type
Selector Switch Complete Unit
Number of Positions
3
IP Rating
IP66, IP67, IP69K
Angle of Throw
45°
Maximum Current
10A
Series
SIRIUS ACT 3SU11
Terminal Type
Screw
Illuminated
Yes
Maximum AC Voltage
500V
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Switch Actuation
Momentary
Maximum DC Voltage
500V
Страна на произход
Germany
€ 33,02
€ 33,02 Всеки (ex VAT)
1
€ 33,02
€ 33,02 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensSelector Switch Type
Selector Switch Complete Unit
Number of Positions
3
IP Rating
IP66, IP67, IP69K
Angle of Throw
45°
Maximum Current
10A
Series
SIRIUS ACT 3SU11
Terminal Type
Screw
Illuminated
Yes
Maximum AC Voltage
500V
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Switch Actuation
Momentary
Maximum DC Voltage
500V
Страна на произход
Germany