Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT

Номер на артикул на RS: 173-6762Марка: Siemens№ по каталога на производителя: 3SU1100-1HB20-3FH0
brand-logo

Технически документи

Спецификации

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

SPDT

Better World Product (Find out more)

Yes

Push Button Actuation

Twist Release

Voltage Rating

5 → 500 V ac, 5 → 500V dc

Series

SIRIUS ACT 3SU11

Illuminated

No

Colour

Red

Push Button Shape

Round

Supply Current

10A

Depth

117mm

Better World Claim

Extended product life, Low carbon manufacture

Bezel Material

Plastic

Push Button Material

Plastic

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 45,75

€ 45,75 Всеки (ex VAT)

Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT

€ 45,75

€ 45,75 Всеки (ex VAT)

Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

SPDT

Better World Product (Find out more)

Yes

Push Button Actuation

Twist Release

Voltage Rating

5 → 500 V ac, 5 → 500V dc

Series

SIRIUS ACT 3SU11

Illuminated

No

Colour

Red

Push Button Shape

Round

Supply Current

10A

Depth

117mm

Better World Claim

Extended product life, Low carbon manufacture

Bezel Material

Plastic

Push Button Material

Plastic

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от