Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP20

Номер на артикул на RS: 874-2036Марка: Siemens№ по каталога на производителя: 3SU1100-1HB20-1CH0Distrelec Article No.: 30021102
brand-logo

Технически документи

Спецификации

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

1NC

Better World Product (Find out more)

Yes

Push Button Actuation

Twist Release

Voltage Rating

5 → 500V

Series

SIRIUS ACT 3SU11

Illuminated

No

IP Rating

IP20

Colour

Red

Depth

95mm

Better World Claim

Extended product life, Low carbon manufacture

Push Button Material

Plastic

Bezel Material

Plastic

Страна на произход

Germany

Детайли за продукта

Emergency Stop Push Button Complete Unit, Plastic

Siemens extremely IP69K rugged 22 mm e-stop mushroom push button complete units in high-grade plastic.

Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Connection to the most commonly used communication systems (PROFINET, AS-Interface, IO-Link)

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 41,38

€ 41,38 Всеки (ex VAT)

Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP20

€ 41,38

€ 41,38 Всеки (ex VAT)

Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP20

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

1NC

Better World Product (Find out more)

Yes

Push Button Actuation

Twist Release

Voltage Rating

5 → 500V

Series

SIRIUS ACT 3SU11

Illuminated

No

IP Rating

IP20

Colour

Red

Depth

95mm

Better World Claim

Extended product life, Low carbon manufacture

Push Button Material

Plastic

Bezel Material

Plastic

Страна на произход

Germany

Детайли за продукта

Emergency Stop Push Button Complete Unit, Plastic

Siemens extremely IP69K rugged 22 mm e-stop mushroom push button complete units in high-grade plastic.

Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Connection to the most commonly used communication systems (PROFINET, AS-Interface, IO-Link)

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more