Siemens SIRIUS ACT 3SU10 Series Blue Illuminated Momentary Push Button, 22mm Cutout, IP66, IP67, IP69(IP69K)

Номер на артикул на RS: 874-1964Марка: Siemens№ по каталога на производителя: 3SU1051-0AB50-0AA0Distrelec Article No.: 30021057
brand-logo

Технически документи

Спецификации

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

29.5mm

Better World Claim

Extended product life, Low carbon manufacture

Illuminated

Yes

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

30021057

Страна на произход

China

Детайли за продукта

22 mm Push Button Heads, Metal (Shiny)

Siemens extremely rugged IP69K push button heads, high-grade plastic actuating element with gloss metal front ring.
Available in a variety of colours, illuminated, non-illuminated or mushroom style.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Информацията за складовите наличности временно не е налична.

€ 8,34

€ 8,34 Всеки (ex VAT)

Siemens SIRIUS ACT 3SU10 Series Blue Illuminated Momentary Push Button, 22mm Cutout, IP66, IP67, IP69(IP69K)

€ 8,34

€ 8,34 Всеки (ex VAT)

Siemens SIRIUS ACT 3SU10 Series Blue Illuminated Momentary Push Button, 22mm Cutout, IP66, IP67, IP69(IP69K)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

29.5mm

Better World Claim

Extended product life, Low carbon manufacture

Illuminated

Yes

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

30021057

Страна на произход

China

Детайли за продукта

22 mm Push Button Heads, Metal (Shiny)

Siemens extremely rugged IP69K push button heads, high-grade plastic actuating element with gloss metal front ring.
Available in a variety of colours, illuminated, non-illuminated or mushroom style.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1