Siemens SIRIUS ACT 3SU10 Series Red Latching Push Button, 22mm Cutout, IP66, IP67, IP69K

Номер на артикул на RS: 135-5636Марка: Siemens№ по каталога на производителя: 3SU1051-0AA20-0AA0
brand-logo

Технически документи

Спецификации

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Latching

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

29.5mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Страна на произход

China

Детайли за продукта

22 mm Mushroom Push Button Heads

The 3SU1 series from Siemens offer a wide variety of quality, high performance mushroom push buttons for a multitude of applications. The 22mm modular range of mushroom push buttons are available for front panel mounting and rear conductor connection.

IP65, 67 and 69K
Robust, compact design
Available in a wide range of colours

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13,89

€ 13,89 Всеки (ex VAT)

Siemens SIRIUS ACT 3SU10 Series Red Latching Push Button, 22mm Cutout, IP66, IP67, IP69K

€ 13,89

€ 13,89 Всеки (ex VAT)

Siemens SIRIUS ACT 3SU10 Series Red Latching Push Button, 22mm Cutout, IP66, IP67, IP69K
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Latching

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

29.5mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Страна на произход

China

Детайли за продукта

22 mm Mushroom Push Button Heads

The 3SU1 series from Siemens offer a wide variety of quality, high performance mushroom push buttons for a multitude of applications. The 22mm modular range of mushroom push buttons are available for front panel mounting and rear conductor connection.

IP65, 67 and 69K
Robust, compact design
Available in a wide range of colours

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more