Siemens SIRIUS ACT 3SU10 2-position Key Switch Head, Latching, 22mm Cutout

Номер на артикул на RS: 874-1920Марка: Siemens№ по каталога на производителя: 3SU1050-4BF11-0AA0
brand-logo
Преглед на всички в Key Switch Heads

Технически документи

Спецификации

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Number of Positions

2

Key Type

Ronis

Key Withdrawal Position

O + I

Switch Actuation

Latching

IP Rating

IP20

Angle of Throw

90°

Illuminated

No

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

300000

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-25°C

Better World Claim

Extended product life, Low carbon manufacture

Страна на произход

Czech Republic

Детайли за продукта

22 mm Key Switch Heads, Metal (Shiny)

Siemens extremely rugged IP69K shiny metal key-operated switch heads.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
One-handed installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 29,91

€ 29,91 Всеки (ex VAT)

Siemens SIRIUS ACT 3SU10 2-position Key Switch Head, Latching, 22mm Cutout

€ 29,91

€ 29,91 Всеки (ex VAT)

Siemens SIRIUS ACT 3SU10 2-position Key Switch Head, Latching, 22mm Cutout

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Number of Positions

2

Key Type

Ronis

Key Withdrawal Position

O + I

Switch Actuation

Latching

IP Rating

IP20

Angle of Throw

90°

Illuminated

No

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

300000

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-25°C

Better World Claim

Extended product life, Low carbon manufacture

Страна на произход

Czech Republic

Детайли за продукта

22 mm Key Switch Heads, Metal (Shiny)

Siemens extremely rugged IP69K shiny metal key-operated switch heads.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
One-handed installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more