Siemens SIRIUS ACT 3SU10 Series Green, Red Momentary Push Button, 22mm Cutout, IP66, IP67, IP69(IP69K)

Технически документи
Спецификации
Brand
SiemensSeries
SIRIUS ACT 3SU10
Cutout Diameter
22mm
Push Button Colour
Green, Red
Push Button Shape
Round
Push Button Actuation
Momentary
Push Button Style
Oval
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69(IP69K)
Push Button Marking
I/O
Push Button Diameter
29.9mm
Better World Claim
Extended product life, Low carbon manufacture
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Distrelec Product Id
30021037
Страна на произход
China
Детайли за продукта
22 mm Twin Push Button Heads
The 3SU1 series from Siemens offer a wide variety of quality, high performance twin push buttons for a multitude of applications. The 22mm modular range of twin push buttons are available for front panel mounting and rear conductor connection.
€ 14,57
€ 14,57 Всеки (ex VAT)
1
€ 14,57
€ 14,57 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensSeries
SIRIUS ACT 3SU10
Cutout Diameter
22mm
Push Button Colour
Green, Red
Push Button Shape
Round
Push Button Actuation
Momentary
Push Button Style
Oval
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69(IP69K)
Push Button Marking
I/O
Push Button Diameter
29.9mm
Better World Claim
Extended product life, Low carbon manufacture
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Distrelec Product Id
30021037
Страна на произход
China
Детайли за продукта
22 mm Twin Push Button Heads
The 3SU1 series from Siemens offer a wide variety of quality, high performance twin push buttons for a multitude of applications. The 22mm modular range of twin push buttons are available for front panel mounting and rear conductor connection.