Технически документи
Спецификации
Brand
SiemensSeries
SIRIUS ACT 3SU10
Manufacturer k.i.m.
Siemens
Cutout Diameter
22mm
Push Button Actuation
Key Release
Better World Product (Find out more)
Yes
Push Button Style
Mushroom
Push Button Material
Metal
IP Rating
IP66, IP67, IP69
Illuminated
No
Better World Claim
Extended product life, Low carbon manufacture
Страна на произход
Germany
€ 110,43
€ 110,43 Всеки (ex VAT)
1
€ 110,43
€ 110,43 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensSeries
SIRIUS ACT 3SU10
Manufacturer k.i.m.
Siemens
Cutout Diameter
22mm
Push Button Actuation
Key Release
Better World Product (Find out more)
Yes
Push Button Style
Mushroom
Push Button Material
Metal
IP Rating
IP66, IP67, IP69
Illuminated
No
Better World Claim
Extended product life, Low carbon manufacture
Страна на произход
Germany