Технически документи
Спецификации
Brand
SiemensSeries
SIRIUS ACT 3SU10
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69K
Push Button Diameter
60mm
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Страна на произход
China
€ 13,22
€ 13,22 Всеки (ex VAT)
1
€ 13,22
€ 13,22 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensSeries
SIRIUS ACT 3SU10
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69K
Push Button Diameter
60mm
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Страна на произход
China