Siemens SIRIUS ACT 3SU10 Series Yellow Latching Push Button, 22mm Cutout, IP66, IP67, IP69K

Номер на артикул на RS: 135-5618Марка: Siemens№ по каталога на производителя: 3SU1050-0AA30-0AA0
brand-logo

Технически документи

Спецификации

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Push Button Colour

Yellow

Push Button Actuation

Latching

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

29.5mm

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Страна на произход

China

Детайли за продукта

22 mm Push Button Heads, Metal (Shiny)

Siemens extremely rugged IP69K push button heads, high-grade plastic actuating element with gloss metal front ring.
Available in a variety of colours, illuminated, non-illuminated or mushroom style.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13,89

€ 13,89 Всеки (ex VAT)

Siemens SIRIUS ACT 3SU10 Series Yellow Latching Push Button, 22mm Cutout, IP66, IP67, IP69K

€ 13,89

€ 13,89 Всеки (ex VAT)

Siemens SIRIUS ACT 3SU10 Series Yellow Latching Push Button, 22mm Cutout, IP66, IP67, IP69K
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Push Button Colour

Yellow

Push Button Actuation

Latching

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

29.5mm

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Страна на произход

China

Детайли за продукта

22 mm Push Button Heads, Metal (Shiny)

Siemens extremely rugged IP69K push button heads, high-grade plastic actuating element with gloss metal front ring.
Available in a variety of colours, illuminated, non-illuminated or mushroom style.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more