Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens SIRIUS ACT 3SU10 Series Red Pull to Release Push Button, 22mm Cutout, IP66, IP67, IP69K

Номер на артикул на RS: 135-5616Марка: Siemens№ по каталога на производителя: 3SU1050-0AA20-0AA0
brand-logo

Технически документи

Спецификации

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Pull to Release

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

29.5mm

Body/Fixing Collar Included

No

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Illuminated

No

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Страна на произход

China

Детайли за продукта

22 mm Push Button Heads, Metal (Shiny)

Siemens extremely rugged IP69K push button heads, high-grade plastic actuating element with gloss metal front ring.
Available in a variety of colours, illuminated, non-illuminated or mushroom style.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Информацията за складовите наличности временно не е налична.

€ 14,12

€ 14,12 Всеки (ex VAT)

Siemens SIRIUS ACT 3SU10 Series Red Pull to Release Push Button, 22mm Cutout, IP66, IP67, IP69K

€ 14,12

€ 14,12 Всеки (ex VAT)

Siemens SIRIUS ACT 3SU10 Series Red Pull to Release Push Button, 22mm Cutout, IP66, IP67, IP69K
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Pull to Release

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

29.5mm

Body/Fixing Collar Included

No

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Illuminated

No

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Страна на произход

China

Детайли за продукта

22 mm Push Button Heads, Metal (Shiny)

Siemens extremely rugged IP69K push button heads, high-grade plastic actuating element with gloss metal front ring.
Available in a variety of colours, illuminated, non-illuminated or mushroom style.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1