Технически документи
Спецификации
Brand
SiemensSeries
SIRIUS ACT
Cutout Diameter
22mm
Number of Positions
2
Switch Actuation
Momentary
IP Rating
IP66, IP67, IP69K
Angle of Throw
45°
Страна на произход
Germany
Детайли за продукта
22 mm Selector Switch Heads, Plastic
Siemens extremely rugged IP69K high-grade plastic selector switch heads.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Standards
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensSeries
SIRIUS ACT
Cutout Diameter
22mm
Number of Positions
2
Switch Actuation
Momentary
IP Rating
IP66, IP67, IP69K
Angle of Throw
45°
Страна на произход
Germany
Детайли за продукта
22 mm Selector Switch Heads, Plastic
Siemens extremely rugged IP69K high-grade plastic selector switch heads.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Standards
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1