Технически документи
Спецификации
Brand
SiemensSeries
SIRIUS ACT
Cutout Diameter
22mm
Number of Positions
2
Switch Actuation
Momentary
IP Rating
IP66, IP67, IP69
Angle of Throw
45°
Number Of Keys
2
Maximum Operating Temperature
+70°C
Mechanical Life
1000000
Minimum Operating Temperature
-25°C
Страна на произход
Czech Republic
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensSeries
SIRIUS ACT
Cutout Diameter
22mm
Number of Positions
2
Switch Actuation
Momentary
IP Rating
IP66, IP67, IP69
Angle of Throw
45°
Number Of Keys
2
Maximum Operating Temperature
+70°C
Mechanical Life
1000000
Minimum Operating Temperature
-25°C
Страна на произход
Czech Republic