Siemens SIRIUS ACT Series Green Latching Push Button Head, 22mm Cutout, IP66, IP67, IP69K

Номер на артикул на RS: 874-1796Марка: Siemens№ по каталога на производителя: 3SU1030-0AA40-0AA0
brand-logo

Технически документи

Спецификации

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Actuation

Latching

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

29.5mm

Страна на произход

China

Детайли за продукта

22 mm Push Button Heads, Plastic/Metal Ring

Siemens extremely rugged IP69K push button heads, high-grade plastic actuating element with matte metal front ring.
Available in a variety of colours, with latching or momentary push button actuation.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens SIRIUS ACT Series Green Latching Push Button Head, 22mm Cutout, IP66, IP67, IP69K

P.O.A.

Siemens SIRIUS ACT Series Green Latching Push Button Head, 22mm Cutout, IP66, IP67, IP69K
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Actuation

Latching

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

29.5mm

Страна на произход

China

Детайли за продукта

22 mm Push Button Heads, Plastic/Metal Ring

Siemens extremely rugged IP69K push button heads, high-grade plastic actuating element with matte metal front ring.
Available in a variety of colours, with latching or momentary push button actuation.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Може да се интересувате от