Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens SIRIUS ACT 3SU10 Series 2 Position Selector Switch Head, 22mm Cutout

Номер на артикул на RS: 103-8504Марка: Siemens№ по каталога на производителя: 3SU1002-2BF50-0AA0
brand-logo
Преглед на всички в Selector Switch Heads

Технически документи

Спецификации

Brand

Siemens

Illuminated

Yes

Number of Positions

2

Cutout Diameter

22mm

Switch Actuation

Latching

Series

SIRIUS ACT 3SU10

IP Rating

IP66, IP67, IP69K

Angle of Throw

90°

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Страна на произход

Czech Republic

Детайли за продукта

22 mm Selector Switch Heads, Plastic

Siemens extremely rugged IP69K high-grade plastic selector switch heads.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Siemens, 22mm Cutout
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 9,54

€ 9,54 Всеки (ex VAT)

Siemens SIRIUS ACT 3SU10 Series 2 Position Selector Switch Head, 22mm Cutout

€ 9,54

€ 9,54 Всеки (ex VAT)

Siemens SIRIUS ACT 3SU10 Series 2 Position Selector Switch Head, 22mm Cutout
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Siemens, 22mm Cutout
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Siemens

Illuminated

Yes

Number of Positions

2

Cutout Diameter

22mm

Switch Actuation

Latching

Series

SIRIUS ACT 3SU10

IP Rating

IP66, IP67, IP69K

Angle of Throw

90°

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Страна на произход

Czech Republic

Детайли за продукта

22 mm Selector Switch Heads, Plastic

Siemens extremely rugged IP69K high-grade plastic selector switch heads.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Siemens, 22mm Cutout
P.O.A.Всеки (ex VAT)